| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796608-4 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 9 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 106.324 mm, 4.186 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6WWV-09-006 796608-4 |
| SKU: | AMP796608-4 |
796608-4
Specifications
Detailed Description
Elevate your connectivity with our 9-position Barrier Terminal Block, offering a high amperage of 25 A and durable thermoplastic housing for reliable performance. With a solderless wire wrap termination method and a vertical panel mount angle, installation is a breeze in industrial settings. Compliant with UL 94V-0 flammability standards, this terminal block ensures safety and peace of mind. The package includes 80 units, each featuring a barrier strip style with bright tin-plated copper terminals, suitable for wire sizes ranging from .3 to 3 mm² (12-22 AWG). With steel screws and zinc plating, durability is guaranteed, while the open bottom design with standoffs allows for easy maintenance. RoHS compliant and designed for end mounting with included ears, this terminal block is a versatile and essential component for your electrical projects.

