796635-9

Heilind Number:AMP796635-9
Manufacturer:TE Connectivity
Manufacturer Number:796635-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9 POS 5.08MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796635-9
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Contact Amperage:15 A
Number of Positions:9
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Contact Mount Style:Through Hole
Marking Color:White
Mating Angle:180° (Side)
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796635-9
SKU:AMP796635-9

Detailed Description

Easily connect power and signal cables with our 15 A right-angle stacking plug terminal block. Designed for board mount installation, this industrial-grade connector features a durable PA 6/6 housing in sleek black. With a contact pitch of 5.08 mm, it accommodates wire sizes ranging from 12 to 30 AWG, making it versatile for various applications. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the M3 brass screws with nickel plating offer secure fastening. Operating in a wide temperature range from -40 to 230°F (-40 to 105°C), this connector is suitable for diverse environments. RoHS compliant and packaged in a box of 100, it's ideal for industrial and commercial use.