796636-3

3POS 5.08MM CE VRT HDR,TRM BLK

Enhance connectivity in your power and signal applications with this 3-position, 15 A header. Featuring a durable PA 6/6 housing in a vibrant green hue, it ensures reliable performance in industrial settings. With a pitch of 5.08 mm, it offers easy installation on printed circuit boards. The shrouded header design includes a closed end for added protection. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. RoHS compliant and suitable for wire sizes from 12 to 30 AWG, this header is a versatile solution for wire-to-board connections. With a package quantity of 200, it is ideal for both small-scale and bulk projects. Upgrade your terminal block setup with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796636-3
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:270° (Top)
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796636-3
SKU:AMP796636-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: