796643-4
4POS 5.0MM CE VRT HDR,TRM BLK
Enhance your power and signal connections with this high-quality 4-position header. Designed for board mount installation, it features a durable PA 6/6 housing in sleek black. With a vertical mount angle, it ensures secure and efficient PCB integration. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it is ideal for industrial applications. The contact material is made of copper alloy with tin plating, guaranteeing reliable conductivity. Accommodating wire sizes from 12 to 30 AWG (.05 to 3 mm²), it offers versatility in connectivity. With a maximum amperage of 15 A and voltage rating of 300 V AC, it meets stringent performance standards. Each package contains 150 units, ensuring an ample supply for your projects. This RoHS-compliant header is a must-have component for your wire-to-board connector systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796643-4 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796643-4 |
SKU: | AMP796643-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |