796644-8

8POS 5.0MM CE R/A HDR,TRM BLK

Enhance your power and signal connectivity with our 8-position PA 6/6 Green Header. Designed for efficient board mounting, this right-angle connector features copper alloy contacts with tin plating for reliable performance. With a 15 A amperage and 300 V AC voltage rating, it ensures secure transmission in industrial environments. Its shrouded header type and closed-end design offer added protection, while the 5 mm pitch accommodates wire sizes ranging from 12 to 30 AWG. RoHS compliant and suitable for a wide operating temperature range, this connector is ideal for various applications requiring robust wire-to-board connections. Packaged in quantities of 100, it's a convenient and cost-effective solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 796644-8
Amperage: 15 A
Gender: Header
Housing Material: PA 6/6
Number of Contacts: 8
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Package Quantity: 100
Contact Amperage: 15 A
Number of Positions: 8
Housing Color: Green
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Interlock: Without
Closed End: With
Threaded Flange: Without
Contact Mount Style: Through Hole
Marking Color: White
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 796644-8
SKU: AMP796644-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: