| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796645-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796645-4 |
| SKU: | AMP796645-4 |
796645-4
Specifications
Detailed Description
Easily connect and power up your electronic devices with this 15 A right-angle header. Designed for board mount installation, it features durable PA 6/6 housing in sleek black. With four positions and a 5 mm pitch, it provides secure and efficient connectivity for power and signal applications. The contact material is made of copper alloy with tin plating for reliable conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for industrial use. Each package contains 150 units, ensuring an ample supply for your projects. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), this header is a versatile and essential component for your wiring setups.

