Easily connect power and signal cables with this high-quality terminal block header. Designed for board mount installation, it features a durable PA 6/6 housing in a sleek blue color, with two contacts arranged in a single row. The brass contact material ensures reliable conductivity, while the tin plating in the mating area offers enhanced durability. With a pitch of 3.5mm and a maximum voltage of 300V AC, it's suitable for various industrial applications. Operating in temperatures ranging from -40 to 105°C, this terminal block header is RoHS compliant and suitable for lead-free solder processes. Its closed-end design and through-hole mount style make it easy to secure on PCBs, providing a secure connection for wire sizes ranging from 14-30 AWG. Ideal for wire-to-board connections in industrial settings, this header is a reliable solution for power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796695-2
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:11 A
Number of Positions:2
Housing Color:Blue
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796695-2
SKU:AMP796695-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: