796696-6
TERMI-BLOK PLUG STACKING 6POS.
Enhance your power and signal connections with the TERMI-BLOK PLUG STACKING 6POS. Boasting a 15A amperage capacity and a durable PA 6/6 housing in a striking blue hue, this right-angle mounting connector is designed for industrial use, operating reliably in temperatures ranging from -40 to 110°C (-40 to 230°F). Featuring Phosphor Bronze contacts with tin plating, it ensures efficient signal transfer. With a pitch of 5mm (.197 in) and the ability to accommodate wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), it offers flexibility in wiring configurations. Whether for power distribution or signal transmission, this connector, compliant with RoHS regulations, is a reliable solution for wire-to-board connections. Packaged conveniently in a box of 100, it's ideal for high-volume applications. Elevate your connectivity with the TERMI-BLOK PLUG STACKING 6POS.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796696-6 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796696-6 |
SKU: | AMP796696-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |