796698-4
TERMI-BLOK HEADER,ASSY90 4P.
Enhance your PCB assembly with our TERMI-BLOK HEADER, ASSY90 4P. This high-quality connector features a 90-degree right-angle mount type, perfect for board integration. With a blue PA 6/6 housing and copper alloy contacts, it offers durability and reliable performance in industrial settings. The 5mm pitch and 4 positions cater to power and signal applications, while the 15A amperage and 300V AC voltage rating ensure safe and efficient operation. Suitable for wire-to-board connections, it accommodates 12-30 AWG wire sizes. Operating across a wide temperature range (-40 to 105°C), it's a versatile solution for various electronic projects. With RoHS compliance, you can trust in its environmental responsibility. Each package contains 150 units, making it a convenient choice for bulk orders. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796698-4 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Blue |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Header Type: | Partially Shrouded |
Interlock: | Without |
Closed End: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796698-4 |
SKU: | AMP796698-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |