| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796740-2 |
| Amperage: | 30 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Contact Amperage: | 30 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Tail Length: | .197 in, 5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 10 - 24 AWG, .2 - 6 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796740-2 |
| SKU: | AMP796740-2 |
796740-2
Specifications
Detailed Description
Enhance your power and signal connections with our 30 A Header Terminal Block. Designed for board-mount applications, this high-performance connector features a durable Polyamide 6/6 - GF housing in a vibrant green color. With two contacts arranged in a single row, it offers secure and reliable connectivity. The brass contact material with tin plating ensures efficient signal transmission, while the M3 screw size and vertical mount angle provide easy installation. Operating in a wide temperature range from -40 to 105°C, this terminal block is suitable for industrial environments. RoHS compliant and with a packaging of 200 units per carton, it's the perfect choice for your wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/05/2016 | E-16-004302 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS. | Download | |||

