This 15 A Stacking Plug Terminal Block Header in right angle mount orientation offers reliable power and signal connectivity. With three contacts, it's suitable for various industrial applications. The green housing, made of durable PA 6/6 material, ensures secure installation. Featuring a pitch of 5.08 mm, it accommodates wire sizes ranging from 12 to 30 AWG. Operating in temperatures from -40 to 105°C, it's ideal for harsh environments. RoHS compliant and lead-free solder capable, this terminal block header guarantees both performance and environmental responsibility. With a package quantity of 200, it's perfect for bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796859-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Threaded Flange:With
Screw Flange:With
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796859-3
SKU:AMP796859-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: