| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796861-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796861-4 |
| SKU: | AMP796861-4 |
796861-4
Specifications
Detailed Description
Enhance your power and signal connectivity with this durable Stacking Plug, designed for a wide range of industrial applications. Featuring a sturdy PA 6/6 housing in a vibrant green color, this connector offers reliable performance in demanding environments. With a 15 A amperage rating and 300 V AC voltage capacity, it ensures efficient power transmission. The Phosphor Bronze contact material with Tin plating guarantees excellent conductivity, while the 12 - 30 AWG wire size compatibility allows for versatile connectivity options. Its vertical mount angle and M3 screw size make installation easy, and the side entry angle with interlock provides secure connections. With a package quantity of 150, it's ideal for bulk installations, and its RoHS compliance ensures environmental responsibility. Perfect for wire-to-board applications, this connector is a valuable addition to any project requiring robust and efficient terminal blocks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796867-4 | ![]() | |
| TE Connectivity 796866-4 | ![]() |


