796861-5
5 POS TERMI-BLOK PLUG VERTICAL
Enhance your power and signal connections with our Stacking Plug Terminal Block, featuring a 5-position design for efficient organization. Made with durable PA 6/6 housing material in a vibrant green color, this connector ensures reliable performance in industrial settings. With a 15A amperage and 300V AC voltage rating, it's suitable for a wide range of applications. The Phosphor Bronze contact material with Tin plating guarantees secure wire termination, accommodating 12-30 AWG wire sizes. Its vertical mount angle and side entry make installation convenient, while the included M3 screws with nickel plating offer sturdy fastening. With RoHS compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), this connector meets high-quality standards for safety and performance. Perfect for wire-to-board connections, each pack contains 150 units for ample supply. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 796861-5 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 5 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | With |
Threaded Flange: | With |
Screw Flange: | With |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796861-5 |
SKU: | AMP796861-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |