796861-7

7 POS TERMI-BLOK PLUG VERTICAL

Elevate your power and signal connections with our Stacking Plug terminal block. Designed for industrial use, this green housing block features a single row with seven positions, each accommodating wire sizes ranging from 12 to 30 AWG. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance in a wide range of applications. The PA 6/6 housing and phosphor bronze contacts guarantee durability, while the nickel-plated brass screws offer secure termination. Operating seamlessly in temperatures from -40 to 105°C (-40 to 221°F), this connector is a robust solution for your wire-to-board setups. With RoHS compliance and a packaging quantity of 100, it's both environmentally friendly and convenient for large-scale projects. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796861-7
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: Stacking Plug
Screw Size: M3
Package Quantity: 100
Contact Amperage: 15 A
Number of Positions: 7
Housing Color: Green
GPL: 124
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: With
Threaded Flange: With
Screw Flange: With
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796861-7
SKU: AMP796861-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: