796866-7
7 POS TERMI-BLOK HDR RT ANGLE
Easily connect power and signal wires with this 15 A header terminal block. Designed for board mount assembly, it features a single row of 7 positions with a 5.08 mm pitch, ideal for efficient wire insertion. The durable PA 6/6 housing in a vibrant green color ensures reliable performance, even in industrial settings. With a right-angle mount angle and a tail length of 3.5 mm, it offers flexibility in installation. Operating in a wide temperature range from -40 to 105°C, this terminal block is suitable for various applications. RoHS compliant and featuring tin plating in the contact mating area, it guarantees both environmental and electrical safety. Perfect for wire-to-board connections, this shrouded header terminal block is a essential component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796866-7 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 7 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | With |
Closed End: | With |
Threaded Flange: | With |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796866-7 |
SKU: | AMP796866-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |