796867-7
7 POS TERMI-BLOK HDR VERTICAL
Enhance your power and signal connections with our 7-position vertical PCB mount header. Designed for efficient board mounting, this header features a durable PA 6/6 housing in a sleek green color. With a pitch of 5.08 mm (.2 in) and a contact amperage of 15 A, it ensures reliable performance in industrial settings. The tin-plated copper alloy contacts accommodate wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), guaranteeing secure and efficient connectivity. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this header is suitable for various applications. Its shrouded design with interlock and threaded flange offers additional stability and ease of installation. RoHS compliant, it comes in a package quantity of 100, ideal for large-scale projects. Upgrade your connector systems with this high-quality wire-to-board header, meeting all your power and signal transmission needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796867-7 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 7 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | With |
Closed End: | Without |
Threaded Flange: | With |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796867-7 |
SKU: | AMP796867-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |