796863-3
3 POS TERMI-BLOK PLUG VERTICAL
Power up your connections with this 15A Plug Terminal Block. Designed for industrial use, it features a durable PA 6/6 housing in a vibrant green color. With a contact material of Phosphor Bronze and tin plating, it ensures reliable conductivity. The block offers three positions for wire termination, accommodating wire sizes ranging from 12 to 30 AWG. Operating at temperatures from -40 to 105°C (-40 to 221°F), it's suitable for a wide range of environments. The vertical mount with a straight block type and side entry angle makes installation convenient. Each package contains 200 units, ideal for large-scale applications. RoHS compliant and with a voltage rating of 300V AC, this terminal block guarantees both performance and safety in power and signal circuit applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796863-3 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Straight |
Screw Size: | M3 |
Package Quantity: | 200 |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Threaded Flange: | With |
Marking Color: | Black |
Screw Flange: | With |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796863-3 |
SKU: | AMP796863-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |