796866-3

3 POS TERMI-BLOK HDR RT ANGLE

Easily connect power and signal cables with this 3-position header, designed for board mount installation. Featuring a durable PA 6/6 housing in a vibrant green color, it ensures reliable performance in industrial environments. The right-angle mount angle and through-hole contact style offer convenient assembly, while the tin-plated copper alloy contacts accommodate wire sizes ranging from 12 to 30 AWG. With a 15A amperage rating and 300V AC voltage capacity, this header is suitable for a wide range of applications. RoHS compliant and capable of lead-free solder processes, it meets international standards for environmental responsibility. Perfect for use in automotive, telecommunications, and industrial equipment, this header guarantees secure and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796866-3
Amperage: 15 A
Gender: Header
Housing Material: PA 6/6
Number of Contacts: 3
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Package Quantity: 200
Contact Amperage: 15 A
Number of Positions: 3
Housing Color: Green
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Interlock: With
Closed End: With
Threaded Flange: With
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 796866-3
SKU: AMP796866-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: