796867-3
3 POS TERMI-BLOK HDR VERTICAL
Power up your connections with this 15A PCB Mount Terminal Block. Designed for efficient board mounting, this single-row header features three positions with a 5.08mm pitch, perfect for power and signal applications. Its durable PA 6/6 housing in a vibrant green color ensures reliable performance in industrial settings, while its copper alloy contacts with tin plating offer excellent conductivity. With a voltage rating of 300V AC and an operating temperature range of -40 to 105°C, this terminal block is built to withstand harsh environments. Wave solder capable and RoHS compliant, it guarantees easy integration and environmental responsibility. With wire size compatibility ranging from 12 to 30 AWG, this connector system is versatile and suitable for a wide range of applications. Trust in this terminal block for secure and efficient wire-to-board connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796867-3 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 200 |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | With |
Closed End: | Without |
Threaded Flange: | With |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 796867-3 |
SKU: | AMP796867-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |