796863-4

4 POS TERMI-BLOK PLUG VERTICAL

Easily connect and power up to four wires with this 15 A Plug Terminal Block. Featuring a green PA 6/6 housing and straight block design, it ensures secure vertical mounting with M3 screws. Suitable for industrial use, it offers reliable performance in temperatures ranging from -40 to 105°C. Accommodating wire sizes from 12 to 30 AWG, this connector system is ideal for power and signal applications, with tin-plated phosphor bronze contacts ensuring efficient conductivity. With a 300 V AC voltage rating and RoHS compliance, it provides peace of mind for your projects. Packaged in cartons of 150, it's perfect for both small-scale and bulk installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796863-4
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: Straight
Screw Size: M3
Package Quantity: 150
Contact Amperage: 15 A
Number of Positions: 4
Housing Color: Green
GPL: 124
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: Without
Threaded Flange: With
Marking Color: Black
Screw Flange: With
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796863-4
SKU: AMP796863-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: