796867-9

Heilind Number:AMP796867-9
Manufacturer:TE Connectivity
Manufacturer Number:796867-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9 POS TERMI-BLOK HDR VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796867-9
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796867-9
SKU:AMP796867-9

Detailed Description

Enhance your power and signal connections with this high-quality terminal block. Designed for efficiency and durability, it features a 15A amperage capacity and is crafted with a sturdy PA 6/6 housing material in a vibrant green color. With a vertical mount angle and board mount installation, it offers seamless integration onto your PCB. The contact material, copper alloy with tin plating, ensures reliable conductivity, while the 5.08mm pitch allows for easy wire insertion. Suitable for a wide range of applications, this terminal block operates flawlessly in temperatures ranging from -40 to 105°C. RoHS compliant and designed for lead-free solder processes, it meets stringent environmental standards. This package includes 100 units, making it ideal for bulk installations. Elevate your connectivity solutions with this industrial-grade terminal block.