| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796949-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796949-2 |
| SKU: | AMP796949-2 |
796949-2
Specifications
Detailed Description
Enhance your PCB assembly with our TERMI-BLOK 2P. 5 Header, a high-performance component designed for efficient power and signal connectivity. With a rugged PA 6/6 housing and brass contact material, it ensures reliable operation in industrial environments. Featuring a straight mount angle and side stackable configuration, it offers versatility in installation. The 5.08mm pitch and 17.5A amperage rating make it suitable for various applications. With a voltage rating of 300V AC and an operating temperature range of -40 to 110°C, it guarantees safe and stable performance. The stacking w/interlock design and printed circuit board termination provide ease of use and secure connections. RoHS compliant and available in a package quantity of 300, it meets quality and regulatory standards for your peace of mind. Upgrade your terminal block setup with this essential connector.

