| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796949-5 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796949-5 |
| SKU: | AMP796949-5 |
796949-5
Specifications
Detailed Description
Enhance your power and signal connections with our 5-position Straight Stacking Header. Designed for efficient board mounting, this connector features a durable PA 6/6 housing in sleek black, ensuring reliable performance in industrial settings. With a 5.08mm pitch and 17.5A amperage, it accommodates wire sizes ranging from 12 to 30 AWG for versatile application. The brass contact material with tin plating guarantees secure conductivity, while the Nickel-plated brass screws offer robust assembly. Operating flawlessly in temperatures ranging from -40 to 110°C, this connector is RoHS compliant, meeting international environmental standards. Whether for commercial or industrial use, this Terminal Block Header is a dependable choice for wire-to-board connections. Packaged in a box of 150, it's convenient for various installation projects.

