| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796980-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796980-6 |
| SKU: | AMP796980-6 |
796980-6
Specifications
Detailed Description
Easily connect power and signal components with this 15 A header, designed for board mount installation. With a 7.62 mm pitch and 300 V AC voltage rating, it ensures efficient and reliable performance in industrial settings. The PA 6/6 housing in a vibrant green color not only offers durability but also adds a touch of organization to your PCB layout. With six positions and tin plating on the contact mating area, it's perfect for wire-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this lead-free solder compatible connector is ideal for a range of applications. Also featuring a shrouded header type and closed-end design, it guarantees secure and protected connections. With 100 pieces in a box, it's convenient for bulk installation projects. RoHS compliant and ECCN certified, it meets international standards for environmental sustainability and export control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796949-6 | ![]() | |
| TE Connectivity 796981-6 | ![]() | |
| TE Connectivity 284049-6 | ![]() |


