| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796980-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796980-9 |
| SKU: | AMP796980-9 |
796980-9
Specifications
Detailed Description
This 15 A header, designed for board mount assembly, features a single-row configuration with 9 positions, making it ideal for power and signal applications. With a pitch of 7.62 mm, it offers a secure connection on a printed circuit board. The green housing, made of durable PA 6/6 material, ensures reliable performance even in harsh industrial environments. Operating within a wide temperature range of -40 to 105 °C, this lead-free solder compatible connector is RoHS compliant. Its closed-end design and through-hole contact mount style provide added stability, while the tin plating on the contact mating area enhances conductivity. Each package contains 50 units, suitable for bulk installations. Trust in this high-quality shrouded header for your wire-to-board connectivity needs.

