8-1123724-4

EP CONN.HDR ASSY 4/7P PINK (NO.2,4,6 POS

Enhance power connectivity with this Economy Power header assembly, featuring a vibrant pink housing for easy identification. Designed for board mount installation, it ensures secure termination through through-hole soldering. With a single row layout and seven positions, it accommodates various power applications. The brass contacts, plated with tin, offer reliable conductivity, while meeting UL 94V-0 flammability standards for safety. Operating at voltages up to 250 V AC/DC and carrying 8 A of current, it's suitable for use in appliances and other devices. This header assembly, with a low profile and vertical mount orientation, optimizes space efficiency on PCBs. It comes in a package of 1300, making it ideal for production environments. Meeting lead-free soldering requirements and wave solder capable to 265°C, it ensures compliance with environmental regulations. The connector, with a mating post length of 7.7 mm and a compact width of 10.7 mm, offers easy wire-to-board connectivity. Trust in its quality construction and performance, essential for power transmission in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-1123724-4
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Package Quantity: 1300
Contact Amperage: 8 A
Number of Positions: 7
Housing Color: Pink
Mount Orientation: Vertical
GPL: 100
Profile: Low
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: Without
Contact Termination Plating Thickness: 31.49 - 70.86 µin
Connector Height: .32 in, 8.2 mm
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Power Positions: 7
Contact Layout: Inline
Connector Length: 1.089 in, 27.66 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .303 in, 7.7 mm
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1123724-4
SKU: AMP8-1123724-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: