5-1565036-6

EP CONN.HDR ASSY 6/7P BLACK W/O#2

Enhance your power connectivity with this Economy Power header assembly, designed for efficient board mounting. Featuring a durable Polybutylene Terephthalate housing in sleek black, this assembly offers reliable performance with a contact layout of 6/7 pins. The through-hole solder termination method ensures secure and lasting connections, while the brass contact material and tin plating guarantee excellent conductivity. With a voltage rating of 250V AC/DC and a current handling capacity of 8A, it's ideal for power applications. Operating in a wide temperature range from -25 to 105°C, this header assembly is suitable for various environments. Its compact design, with a connector height of 8.5mm and length of 27.66mm, ensures easy integration. RoHS compliant and UL 94V-0 certified, it meets high industry standards for safety and environmental responsibility. Perfect for appliances and other power-driven devices, this assembly is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1565036-6
Series:Economy Power
Housing Material:Polybutylene Terephthalate
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Wire Type:Stranded
Package Quantity:1300
Contact Amperage:8 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.1 µm, 39.37 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.335 in, 8.5 mm
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:7
Contact Layout:Inline
Connector Length:1.089 in, 27.66 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Connector Width:10.7 mm, .421 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5-1565036-6
SKU:AMP5-1565036-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: