| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1241434-1 |
| Color: | Black |
| Series: | MQS |
| Number of Rows: | 3, 4 |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, .228 in, 2.54 mm, 5.8 mm |
| IP Rating: | IP54K |
| Number of Positions: | 121 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 108 |
| Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.772 in, 45 mm |
| PCB Mount Alignment: | With |
| Length: | 144 mm, 1.358 in |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Tab Thickness: | .025 in, .031 in, .63 mm, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Part Aliases: | 8-1241434-1 |
| SKU: | AMP8-1241434-1 |
8-1241434-1
| Heilind Number: | AMP8-1241434-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1241434-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive circuitry with this high-performance TAB PIN HEADER. Featuring 121 positions and a durable black design, it boasts a rugged construction suitable for demanding environments. With a pitch of 2.54mm and 5.8mm, it offers versatile connectivity options. Operating at temperatures ranging from -40 to 120°C, it ensures reliable performance even in extreme conditions. Sealable and lead-free solder capable, it complies with automotive industry standards. Perfect for power and signal applications, this header is a must-have for any automotive project.

