| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1376382-4 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Connector Height: | .275 in, 7 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2165 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 11.6 mm, .456 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1376382-4 |
| SKU: | AMP8-1376382-4 |
8-1376382-4
| Heilind Number: | AMP8-1376382-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1376382-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic connections with the Power Key 5.0 series, featuring UL and CSA standards compliance for assured safety. Crafted from durable Nylon 6/6 - GF housing material, this board mount connector ensures robust performance in various applications. With a pitch of 5 mm and contact amperage of 10 A, it delivers reliable power transmission up to 300 V AC. The yellow housing color and vertical mount orientation, along with a package quantity of 100, make it convenient for assembly. Wave solder capable and lead-free solder processes compatible, this connector is designed for efficient and eco-friendly manufacturing. Trust in its quality, with UL 94V-0 material flammability standard and LR7189 CSA agency certification. Ideal for appliances and power circuit applications, this connector, with its Tin plating and inline contact layout, guarantees seamless connectivity. Upgrade your setups with this essential Wire to Board connector, offering unparalleled performance and peace of mind.

