8-1393028-9

Heilind Number:AMP8-1393028-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1393028-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SLIM INPUT AC MOD,24V DC LOGIC-120VAC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393028-9
Amperage:.05 A
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:90 - 140 VAC
SKU:AMP8-1393028-9

Detailed Description

Introducing a sleek and efficient Slim Input AC Module for your power relay needs. This innovative device operates at 24V DC logic and 120VAC IP, with a low amperage of .05A for power conservation. Designed for Printed Circuit Board mounting, it features DC output with a maximum voltage of 30V for reliable performance. The termination type is through Printed Circuit Terminals, ensuring secure connectivity. Operating seamlessly in a wide temperature range from -30 to 80°C, this module guarantees durability in various environments. With a contact arrangement of 1 Form A (SPST-NO) and RoHS compliance, it meets high industry standards for quality and sustainability. Ideal for applications requiring efficient power relay solutions. Explore more in our Products category.