| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUEP-11D15-110 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 6720 Ω |
| Coil Voltage: | 110 VDC |
| Contact Voltage: | 150 VDC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP8-1393113-5 |
KUEP-11D15-110
Specifications
Detailed Description
Upgrade your power relay with the KUEP-11D15-110, boasting a robust 10 A amperage for reliable performance. Featuring a silver cadmium oxide contact material, this relay ensures efficient conductivity. With two poles and a 2 Form C contact arrangement, it offers versatility in your applications. Operating at temperatures ranging from -45 to 70 °C, it's suitable for a variety of environments. Designed for durability, this relay is a dependable choice for your power relay needs.

