KUEP-11D15-24

KUEP-11D15-24=KU-

Meet all your power relay needs with the KUEP-11D15-24 model. Designed for efficient performance, this relay features a coil voltage of 24 VDC and a contact voltage of 150 VDC, making it suitable for a wide range of applications. With a compact socket mount type, it's easy to install and use. The silver cadmium oxide (AgCdO) contact material ensures reliable conductivity, while the 2 Form C (CO) contact arrangement offers versatility. Operating in temperatures ranging from -45 to 70 °C, this relay is built to withstand harsh environmental conditions. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your power relay system with the KUEP-11D15-24 for seamless and dependable operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KUEP-11D15-24
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:320 Ω
Coil Voltage:24 VDC
Contact Voltage:150 VDC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
Part Aliases:KUEP-11D15-24
SKU:AMP8-1393113-7
series:Potter & Brumfield KUEP
Product Weight:85 g / 2.988 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:Quick Connect / Solder
Contact Special Features:Magnetic Blowout
Product Height:48.4 mm / 1.905 in
Height Class (Mechanical):40 - 50 mm
Product Length:38.9 mm / 1.53 in
Length Class (Mechanical):35 - 40 mm
Product Width:35.7 mm / 1.405 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:1500 mW
Coil Power Rating DC:1800 mW
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:2200 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts:1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil:2200 V / 2200 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):70 °C / 158 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:8-1393113-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: