| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUMP-14A18-120 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 1700 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -45 - 45 °C |
| Contact Arrangement: | 3 Form C (CO) |
| Part Aliases: | KUMP-14A18-120 |
| SKU: | AMP8-1393116-4 |
KUMP-14A18-120
Specifications
Detailed Description
Enhance your power relay system with the KUMP-14A18-120, a high-performance component designed to deliver reliable functionality. With a contact arrangement of 3 Form C (CO) and contact material made of Silver Cadmium Oxide (AgCdO), this relay ensures efficient conductivity and longevity. Operating at an amperage of 15 A and a coil voltage of 120 VAC, it offers robust performance in various applications. With RoHS compliance and a wide operating temperature range of -45 to 45 °C, it guarantees both environmental friendliness and durability. The KUMP-14A18-120 is a top choice for professionals seeking a dependable power relay solution.

