8-1393239-5

RT314F05

Experience reliable and efficient power control with our RT314F05 relay. This 16 A device, suitable for socket or Printed Circuit Board mounting, features a single pole and contact arrangement of 1 Form C (CO). Crafted with high-quality silver nickel contact material (AgNi90/10), it ensures optimal performance and longevity. With a coil resistance of 42 Ω and a coil voltage of 5 VDC, it offers seamless operation. The relay's maximum switching voltage of 400 VAC and contact voltage of 250 VAC make it ideal for various power applications. Rest assured, this product is RoHS compliant, aligning with environmental standards. Elevate your power relay systems with the RT314F05.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1393239-5
Amperage: 16 A
Mount Type: Printed Circuit Board, Socket
Contact Material: Silver Nickel (AgNi90/10)
Number of Poles: 1
Coil Resistance: 42 Ω
Coil Voltage: 5 VDC
Maximum Switching Voltage: 400 VAC
Contact Voltage: 250 VAC
Contact Arrangement: 1 Form C (CO)
SKU: AMP8-1393239-5
series: SCHRACK Power PCB Relay RT1
Insulation Special Features: Tracking Index of Relay Base PTI250
Product Weight: 14 g / .494 oz
Contact Current Class: 10 - 20 A / 16 A
Terminal Type: PCB-THT / Plug-In
Product Height: 15.7 mm / .618 in
Height Class (Mechanical): 15 - 16 mm
Insulation Clearance Between Contact & Coil: 10 mm / .394 in
Insulation Clearance Class: 8 mm
Product Length: 29 mm / 1.142 in
Length Class (Mechanical): 25 - 30 mm
Product Width: 12.7 mm / .5 in
Width Class (Mechanical): 12 - 16 mm
Coil Magnetic System: Bistable, 2 Coils, Polarized
Coil Power Rating Class: 500 - 600 mW
Coil Power Rating DC: 595 mW
Coil Special Features: Magnetic Latching / UL Coil Insulation Class F
Contact Limiting Breaking Current: 16 A
Contact Limiting Continuous Current: 16 A
Contact Limiting Making Current: 30 A
Insulation Creepage Between Contact & Coil: 10 mm / .394 in
Insulation Creepage Class: 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 - 5000 V
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Power Relay Type: Standard
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Environmental Category of Protection: RTII
Supplier Product: Power Relays
Part Alias: 8-1393239-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: