| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393788-4 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 12 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP8-1393788-4 |
8-1393788-4
Specifications
Detailed Description
Introducing the V23079H1211B301, a high-performance Axicom P2 Signal Relay designed for reliable operation on printed circuit boards. This compact relay features PCB-SMT terminals for easy installation and offers 2 Form C contact configuration, ideal for versatile signaling applications. With a coil resistance of 145 Ω and a coil voltage of 12 VAC, it ensures efficient power consumption at 140 mW without compromising performance. The relay boasts a maximum switching voltage of 220 VDC and 250 VAC, making it suitable for a wide range of voltage requirements. With a contact current rating of 2 A and RoHS compliance, it guarantees both safety and environmental responsibility. Upgrade your signal relay system with the V23079H1211B301 for seamless and dependable operation.

