8-1415006-1

Heilind Number:AMP8-1415006-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1415006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTH14012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415006-1
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP8-1415006-1

Detailed Description

Introducing the RTH14012, a high-performance power relay designed for printed circuit board mounting. With a contact material of Silver Nickel (AgNi90/10), it ensures reliable conductivity and durability. Featuring a single pole with a 1 Form C (CO) contact arrangement, this relay is capable of handling up to 16 A of amperage and 250 VAC of contact voltage. Operating at a coil voltage of 12 VDC and a coil resistance of 360 Ω, it offers efficient control in various applications. With a maximum switching voltage of 400 VAC and RoHS compliance, the RTH14012 is a dependable solution for power relay needs.