8-1415536-6

0410 83 046 001WG

Enhance your circuit board systems with the AMP8-1415536-6 Power Relay, delivering a reliable 16 A of amperage for seamless operation. Featuring a single pole design with Silver Nickel (AgNi) contact material, this high-performance relay ensures efficient power transmission. With a coil resistance of 1600 Ω and a coil voltage of 24 VDC, it offers optimal control in various applications. The 1 Form X (NO, Bridging) contact arrangement, along with a maximum switching voltage of 300 VDC and 400 VAC, guarantees versatility and durability. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your relay systems with this essential component for superior performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1415536-6
Amperage: 16 A
Mount Type: Printed Circuit Board
Contact Material: Silver Nickel (AgNi)
Number of Poles: 1
Coil Resistance: 1600 Ω
Coil Voltage: 24 VDC
Maximum Switching Voltage: 300 VDC, 400 VAC
Contact Voltage: 250 VAC
Contact Arrangement: 1 Form X (NO, Bridging)
SKU: AMP8-1415536-6
series: SCHRACK 41083
Insulation Special Features: 8000V Initial Surge Withstand Voltage between Contacts & Coil / Tracking Index of Relay Base PTI250
Product Weight: 24 g / .847 oz
Contact Current Class: 10 - 20 A / 16 A
Terminal Type: PCB-THT / Quick Connect
Contact Special Features: 3mm Contact Gap / Bridging Contacts
Product Height: 28.5 mm / 1.122 in
Height Class (Mechanical): 25 - 30 mm
Insulation Clearance Between Contact & Coil: 8 mm / .315 in
Insulation Clearance Class: 5 - 8 mm
Product Length: 40.5 mm / 1.594 in
Length Class (Mechanical): 40 - 50 mm
Product Width: 12.5 mm / .492 in
Width Class (Mechanical): 12 - 16 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 300 - 400 mW
Coil Power Rating DC: 360 mW
Coil Special Features: UL Coil Insulation Class F
Contact Limiting Breaking Current: 16 A
Contact Limiting Continuous Current: 16 A
Contact Limiting Making Current: 20 A
Insulation Creepage Between Contact & Coil: 8 mm / .315 in
Insulation Creepage Class: 5.5 - 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V / 3500 - 4000 V / 4000 - 5000 V
Insulation Initial Dielectric Between Open Contacts: 2000 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 4000 Vrms
Power Relay Type: Standard
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Environmental Ambient Temperature Class: -20 - 85 °C
Environmental Category of Protection: RTII
Supplier Product: Power Relays
Part Alias: 41083046001WG,41083046001WG

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: