8-1415898-7

Heilind Number:AMP8-1415898-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1415898-7
ECAD Model:
3D Model

Description:

RTSETA24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1415898-7
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:480 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP8-1415898-7

Detailed Description

Experience reliable power switching with our RTSETA24 relay, designed for high-performance applications. With a contact arrangement of 1 Form A (NO) and a maximum switching voltage of 480 VAC, this printed circuit board mount type relay is built to handle demanding conditions. The coil operates at 24 VDC, with a coil resistance of 1440 Ω, ensuring efficient energy consumption. Crafted with tungsten and silver tin oxide contact materials, it offers superior conductivity and durability. Operating seamlessly in temperatures ranging from -40 to 85 °C (-40 to 185 °F), this relay is a dependable choice for various industrial settings. Trust in the quality and precision of our power relay for your critical operations.