| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1415899-8 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Contact Plating: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 200 Ω |
| Coil Current: | .045 A |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 300 VDC, 400 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC, 30 VDC |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 9 VDC |
| SKU: | AMP8-1415899-8 |
8-1415899-8
| Heilind Number: | AMP8-1415899-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1415899-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the high-performance RZ01-1A3-D009 relay. With a robust amperage of 12A and a contact arrangement of 1 Form A (NO), this relay ensures seamless power transmission. Crafted with silver tin oxide contact material and plating, it guarantees reliable conductivity. Operating at a coil voltage of 9VDC, it offers efficient performance with a coil resistance of 200Ω. Suitable for a wide range of applications, this RoHS-compliant relay has a maximum switching voltage of 300VDC or 400VAC, making it ideal for HVAC systems. Designed for durability, it can withstand operating temperatures ranging from -40 to 85°C. Upgrade your power relay system with this essential component.

