8-1419111-0

Heilind Number:AMP8-1419111-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1419111-0
ECAD Model:
3D Model

Description:

PT570012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1419111-0
Amperage:6 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:192 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP8-1419111-0

Detailed Description

The PT570012 power relay offers reliable performance for a variety of applications, with a 6A amperage rating and 4 Form C contact arrangement. Featuring silver nickel contacts for enhanced conductivity and durability, this relay ensures efficient power transmission. Operating at a coil voltage of 12VDC, it can handle a maximum switching voltage of 240VAC, making it suitable for high-power circuits. With a wide operating temperature range of -40 to 70°C, it is ideal for use in diverse environments. RoHS compliant, this relay meets international standards for environmental responsibility, making it a sustainable choice for your power relay needs.