8-1419111-1

Heilind Number:AMP8-1419111-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1419111-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT570048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1419111-1
Amperage:6 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:3072 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP8-1419111-1

Detailed Description

Enhance your power relay system with the PT570048 model, designed for reliable performance in various applications. With a low coil resistance of 3072 Ω and a coil voltage of 48 VDC, this relay offers efficient power management. Its 4 Form C (4 CO) contact arrangement, along with Silver Nickel (AgNi90/10) contact material, ensures durable and consistent connectivity. Operating at temperatures ranging from -40 to 70 °C, it guarantees reliable operation even in harsh environments. With a maximum switching voltage of 240 VAC and RoHS compliance, this relay prioritizes safety and environmental responsibility. Upgrade your power relay setup with the PT570048 for seamless and dependable performance.