8-1437558-5

MTF106F=(MST-49) SW TOG SPDT

Enhance your panel with the MTF106F=(MST-49) Toggle Switch, a versatile and durable solution for your electrical needs. Featuring a single-pole, double-throw configuration and a robust copper alloy construction with gold flash over silver plating, this switch ensures reliable performance in various applications. Its flat toggle style and threaded bushing type make for easy installation, while the terminal seal guarantees protection against environmental factors. With a 6A amperage and 125VAC rated voltage, it's ideal for power control. This RoHS-compliant switch offers ON-NONE-(ON) operation, perfect for toggling between settings. Upgrade your setup with this high-quality, sealed toggle switch.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437558-5
Amperage: 6 A
Mount Type: Panel
Contact Material: Copper Alloy
Contact Plating: Gold Flash over Silver
Seal Type: Terminal Seal (Insert Molded)
Switch Type: Toggle
Bushing Type: Threaded
Contact Configuration: SPDT
Switch Operation: On - None - (On)
Termination Type: Vertical, Wire Lugs
Rated Voltage: 125 VAC
Toggle Style: Flat
Sealed: Yes
SKU: AMP8-1437558-5
series: Alcoswitch MTF
Color: Green
Actuator Finish: Satin Chrome
Bushing Thread Size: 1/4-40
Toggle Length: 12.32 mm / .485 in
Insulation Resistance: 1000 MΩ
UL/CSA Current Rating (125V): 3 A
UL/CSA Current Rating (250V): 3 A
Contact Resistance: 10 mΩ
Dielectric Strength: 1500 VAC
Toggle Switch Voltage Rating: 125 VAC / 28 VDC
Process Sealed: No
UL Flammability Rating: UL 94V-0
Product Type: Switch
Toggle Actuation: Vertical
Supplier Product: Toggle Switches
Part Alias: 8-1437558-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2014 E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. Download