8-1437651-7
6PCR-06-006=#6 TRIBARRIER
Part Aliases: TE Connectivity 6PCR-06-006
Enhance your industrial setups with our Buchanan 6 Series Barrier Terminal Block. Featuring a sleek black thermoplastic housing, this UL 94V-0 compliant connector ensures safety and durability. With six contacts and a 25A amperage, it's perfect for high-power applications. The right-angle body orientation and 9.53mm pitch offer convenient PCB mounting. Meeting RoHS compliance, it's also environmentally friendly. Trust in its wave solder capability and reliable copper alloy terminals with bright tin plating. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1437651-7 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit |
Body Orientation: | Right Angle |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Right Angle |
Screw Size: | 6-32 |
Package Quantity: | 115 |
Number of Levels: | 1 |
Number of Positions: | 6 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.311 in, 58.7 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1437651-7 6PCR-06-006 |
SKU: | AMP8-1437651-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |