| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437665-3 |
| Color: | Black |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 112.751 mm, 4.439 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1437665-3 JC6-T207-10 |
| SKU: | AMP8-1437665-3 |
8-1437665-3
Specifications
Detailed Description
The JC6 Series Terminal Block in black is a reliable solution for your industrial connectivity needs. With a housing made of high-quality thermoplastic and UL 94V-0 material flammability standard, it ensures safety and durability in operation. Featuring a single row design with 10 positions and 9.53mm pitch, it allows for efficient wire termination using quick connects. Its vertical mount angle and wave solder capability make installation hassle-free, while the 300V/600V voltage rating guarantees reliable performance. The terminal block, with a current rating of 5A/20A, accommodates wire sizes ranging from 22-12 AWG, meeting diverse application requirements. Its copper alloy terminals with bright tin plating offer excellent conductivity, and the steel screws with zinc chromate plating ensure secure connections. With 60 units in a package, this terminal block is a convenient and cost-effective choice for various electronic and electrical setups, all while being RoHS compliant. Elevate your connectivity standards with the JC6 Series Terminal Block.

