8-1437665-5

JC6-T208-04=JC6 ASSEMBLY

This JC6-T208-04=JC6 ASSEMBLY is designed for efficient electrical connections in various applications. Featuring a sleek black thermoplastic housing, it ensures durability and safety, meeting UL 94V-0 standards. With 4 contacts and a 20A amperage, it offers reliable performance. The quick connectors allow for easy installation, while the straight body orientation and vertical mount angle provide versatility in setup. Wave solder capable and RoHS compliant, it guarantees high-quality and environmentally friendly operation. Suitable for wire sizes .3 - 3mm², 22 - 12 AWG, this assembly is a essential component in any industrial setting.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437665-5
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Quick Connects
Body Orientation: Straight
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 85
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.189 in, 55.6 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1437665-5;JC6-T208-04
SKU: AMP8-1437665-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: