8-1472995-2
7012PET=RLY,STD,ON,2P,125V,200S,T
Enhance control and precision in your electronic systems with the Agastat 7000 series Time Delay Relay. Designed for optimal efficiency, this relay features a 10A capacity at 240VAC, ensuring reliable performance. Its On-Delay operation type, with a delay time ranging from 20 to 200 seconds, offers customizable timing options for various applications. The DPDT contact arrangement with Screw Terminals guarantees secure connections. With a mounting bracket for easy installation, and a control knob for manual adjustments, this relay is user-friendly and versatile. RoHS compliant, it meets international standards for environmental responsibility. Elevate your relay system with the Agastat 7000 series, delivering precision and reliability in every use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1472995-2 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 20 - 200 seconds |
Input Voltage: | 125 VDC |
Control Type: | Knob |
SKU: | AMP8-1472995-2 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |