8-1589449-8

Heilind Number:AMP8-1589449-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1589449-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USS009SC2DM012T = STRIP CON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1589449-8
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Plating:Gold
Pitch:.025 in, .64 mm
Voltage:500 VAC
Contact Type:Socket
Shape:Rectangular
Package Quantity:1
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:1 A
Number of Positions:9
GPL:F03
Packaging:Package
Operating Temperature Range:-200 - 200 °C, -328 - 392 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:H266
Wire Size:.05 mm², 30 AWG
Contact Layout:Inline
Connector System:Cable-to-Cable
Connector Product Type:Assembly, Connector
ECCN:EAR99
Mating Retention:Without
Contact Retention:Without
Connector and Housing Type:Receptacle Housing
Number of Cavities:9
Panel Gasket:Without
Part Aliases:8-1589449-8 USS009SC2DM012T
SKU:AMP8-1589449-8

Detailed Description

Discover the USS009SC2DM012T, a versatile Connector Assembly designed for signal applications in aerospace, defense, and marine industries. Featuring a single row of nine gold-plated socket contacts with a pitch of .64mm, it ensures reliable performance even in extreme temperatures ranging from -200 to 200°C. The LCP housing, known for its durability, houses the contacts securely for a cable-to-cable connection. With a maximum voltage rating of 500 VAC and a contact amperage of 1A, this assembly guarantees efficient power transmission. Its compact rectangular shape, inline contact layout, and free-hanging cable mount make it suitable for various installations. RoHS compliant and with ECCN classification EAR99, it meets international standards for quality and safety. Upgrade your connectivity with the USS009SC2DM012T and experience seamless data transmission in demanding environments.