Introducing the STM015SC2DC018Q, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. Featuring a durable aluminum housing and accommodating 15 stranded wire positions, this receptacle ensures secure and reliable connectivity in harsh environments. With its dualobe design and preloaded contacts, it offers efficient mating with compatible connectors. Compliant with RoHS standards, it is environmentally friendly. Perfect for demanding industrial and military uses, the STM015SC2DC018Q guarantees robust performance in mission-critical systems. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1589777-5
Gender: Receptacle
Housing Material: Aluminum
Wire Type: Stranded
Number of Positions: 15
GPL: F03
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire & Cable
Product Code: H323
Preloaded: Yes
Mounting Hardware Type: Without
Connector Product Type: Connector
Part Aliases: STM015SC2DC018Q;8-1589777-5
SKU: AMP8-1589777-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/23/2013 P-13-009432 - Manufacturing location change. Download