| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614349-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 6.34 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614349-7 |
8-1614349-7
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 0603 precision resistor. Featuring a resistance of 6.34 Ω with a tolerance of 0.1%, it ensures accurate performance. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The thin film element construction guarantees reliability, while its surface mount design offers easy installation. Measuring just 1.6 x .8 x .4 mm, it is compact yet powerful. Perfect for use in various electronic circuits, this resistor is a must-have component for any engineering project.

