| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614350-3 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 9.09 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614350-3 |
8-1614350-3
Specifications
Detailed Description
Enhance your circuit's performance with this precision resistor, offering a resistance of 9.09 Ω with a tolerance of 0.1%. Designed for high precision applications, it boasts a low temperature coefficient of 10PPM, ensuring stable performance even in demanding environments. With a small 0603 size code and surface mount termination, it's easy to integrate into your PCB layout. This thin film resistor has a power rating of .063 W and a rated voltage of 50 V, making it suitable for a wide range of electronic devices. Rest assured of its quality, as it's part of our RoHS-compliant Surface Mount Resistors collection. Elevate your designs with this reliable component.

